Light Curtain Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain Muting Function
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1108691

DigiKey Part Number
1882-1108691-ND
Manufacturer
Manufacturer Product Number
1108691
Description
SAFETY MULTIBEAM SENSORS, DETEM,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
300mm
Manufacturer
SICK, Inc.
Operating Range
0.5m ~ 3.2m
Series
Features
Muting Function
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Number of Beams
4
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21,872.43000¥21,872.43
5¥20,523.61200¥102,618.06
Manufacturers Standard Package