Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1099969

DigiKey Part Number
1882-1099969-ND
Manufacturer
Manufacturer Product Number
1099969
Description
RELAY SAFETY 12A 24V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
230VAC, 230VDC - Max
Manufacturer
SICK, Inc.
Features
Lighted Indicator
Series
Termination Style
Spring Terminal
Packaging
Box
Operate Time
12 ms
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Mounting Type
DIN Rail
Contact Material
Silver (Ag), Gold (Au)
Coil Voltage
24VDC
Coil Current
6 mA
Contact Form
3PST-NO (3 Form A)
Coil Resistance
4 kOhms
Contact Rating (Current)
6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,211.63000¥5,211.63
10¥4,639.63400¥46,396.34
25¥3,885.42440¥97,135.61
Manufacturers Standard Package