Light Curtain 14mm Finger Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 14mm Finger Transmitter Only
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1211471

DigiKey Part Number
1882-1211471-ND
Manufacturer
Manufacturer Product Number
1211471
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Transmitter Only
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 10.0m
Series
Features
Transmitter Only
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Protection
Finger
Voltage - Supply
24VDC
Detection Capability
14mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,175.40000¥14,175.40
Manufacturers Standard Package