Solenoid Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6034029

DigiKey Part Number
1882-6034029-ND
Manufacturer
Manufacturer Product Number
6034029
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
20.4 ~ 26.4VDC
Manufacturer
SICK, Inc.
Holding Force
204kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Conduit Thread Size
M20
Type
Solenoid Locking
Operating Temperature
-20°C ~ 55°C
Circuit
3PST-2NC/1NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
4A (AC/DC)
Approval Agency
CE, cULus
Voltage Rating
230VAC, 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,723.33000¥5,723.33
Manufacturers Standard Package