6032563 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 5
Unit Price: ¥3,386.73000
Datasheet
Fiber Amplifier Sensor Amplifier Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6032563

DigiKey Part Number
1882-6032563-ND
Manufacturer
Manufacturer Product Number
6032563
Description
FIBER AMPLIFIER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
10V ~ 24V
Manufacturer
SICK, Inc.
Output Type
PNP
Series
Current - Supply
50 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Mounting Type
Bracket Mount
Amplifier Type
Fiber Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6068612SICK, Inc.51882-6068612-ND¥3,386.73000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,534.01000¥4,534.01
Manufacturers Standard Package