


GRJ188R71H224KE11D | |
|---|---|
DigiKey Part Number | 490-10896-2-ND - Tape & Reel (TR) 490-10896-1-ND - Cut Tape (CT) 490-10896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ188R71H224KE11D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ188R71H224KE11D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.06700 | ¥10.67 |
| 50 | ¥0.76420 | ¥38.21 |
| 100 | ¥0.67070 | ¥67.07 |
| 500 | ¥0.51472 | ¥257.36 |
| 1,000 | ¥0.46651 | ¥466.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.38311 | ¥1,532.44 |
| 8,000 | ¥0.35712 | ¥2,856.96 |
| 12,000 | ¥0.34410 | ¥4,129.20 |
| 20,000 | ¥0.32968 | ¥6,593.60 |
| 28,000 | ¥0.32125 | ¥8,995.00 |
| 40,000 | ¥0.31314 | ¥12,525.60 |












