Rotary Encoder Incremental 1000 User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068828

DigiKey Part Number
1882-1068828-ND
Manufacturer
Manufacturer Product Number
1068828
Description
ENCODER INCREMENTAL CONNECTOR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1000 User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
SICK, Inc.
Actuator Type
Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Servo Mount
DigiKey Programmable
Not Verified
Orientation
User Selectable
Encoder Type
Incremental
Termination Style
Connector
Pulses per Revolution
1000
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,576.76000¥6,576.76
5¥5,631.39400¥28,156.97
10¥5,263.53100¥52,635.31
Manufacturers Standard Package