6028456 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥4,231.84000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: ¥4,655.07000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: ¥5,163.87000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: ¥4,856.52000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥5,279.74000
Datasheet
Optical Sensor Optical Flag 4.724" (120mm) PNP/NPN Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6028456

DigiKey Part Number
1882-6028456-ND
Manufacturer
Manufacturer Product Number
6028456
Description
SENSOR OPT SLOT PNP/NPN MODULE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor Optical Flag 4.724" (120mm) PNP/NPN Module, Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP/NPN
Manufacturer
SICK, Inc.
Response Time
100µs
Series
Operating Temperature
-20°C ~ 60°C (TA)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, Connector
Sensing Distance
4.724" (120mm)
Base Product Number
Sensing Method
Optical Flag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6028435SICK, Inc.01882-6028435-ND¥4,231.84000Parametric Equivalent
6028442SICK, Inc.21882-6028442-ND¥4,655.07000Parametric Equivalent
6028449SICK, Inc.11882-6028449-ND¥5,163.87000Parametric Equivalent
6028463SICK, Inc.21882-6028463-ND¥4,856.52000Parametric Equivalent
6028470SICK, Inc.01882-6028470-ND¥5,279.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,433.46000¥4,433.46
Manufacturers Standard Package