
6028449 | |
|---|---|
DigiKey Part Number | 1882-6028449-ND |
Manufacturer | |
Manufacturer Product Number | 6028449 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 4.724" (120mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 4.724" (120mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,163.87000 | ¥5,163.87 |
| 5 | ¥4,878.58600 | ¥24,392.93 |
| 10 | ¥4,772.11900 | ¥47,721.19 |









