
6028442 | |
|---|---|
DigiKey Part Number | 1882-6028442-ND |
Manufacturer | |
Manufacturer Product Number | 6028442 |
Description | SENSOR OPT SLOT PNP/NPN MODULE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag 4.724" (120mm) PNP/NPN Module, Connector |
Datasheet | Datasheet |
Category | Output Configuration PNP/NPN |
Manufacturer SICK, Inc. | Response Time 100µs |
Series | Operating Temperature -20°C ~ 60°C (TA) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Connector |
Sensing Distance 4.724" (120mm) | Base Product Number |
Sensing Method Optical Flag |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,655.07000 | ¥4,655.07 |
| 5 | ¥4,392.67600 | ¥21,963.38 |
| 10 | ¥4,294.74600 | ¥42,947.46 |









