Magnetic Tape Tape Adhesive 0.98" (25.00mm) X 164' (50.0m) 54.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5337613

DigiKey Part Number
1882-1735-ND
Manufacturer
Manufacturer Product Number
5337613
Description
TAPE MAGNETIC TAPE 0.98"X54.7YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Tape Tape Adhesive 0.98" (25.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tape Type
Magnetic Tape
Manufacturer
SICK, Inc.
Thickness
0.0512" (51.2 mils, 1.300mm)
Series
Width
0.98" (25.00mm)
Packaging
Box
Length
164' (50.0m) 54.7 yds
Part Status
Active
Usage
Holding, Joining, Sealing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,477.85000¥8,477.85
5¥8,039.58000¥40,197.90
10¥7,876.04400¥78,760.44
Manufacturers Standard Package