Optical Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1090688

DigiKey Part Number
1882-1090688-ND
Manufacturer
Manufacturer Product Number
1090688
Description
AGV SENSOR MLS 300MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Cable with Connector
Manufacturer
SICK, Inc.
Ingress Protection
IP65, IP67, IP68
Series
Cable Length
11.81" (300.00mm)
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Base Product Number
Voltage - Supply
9V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,200.29000¥9,200.29
10¥7,811.49900¥78,114.99
Manufacturers Standard Package