
1090687 | |
|---|---|
DigiKey Part Number | 1882-1090687-ND |
Manufacturer | |
Manufacturer Product Number | 1090687 |
Description | AGV SENSOR MLS 200MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Datasheet | Datasheet |
Category | Connection Method Cable with Connector |
Manufacturer SICK, Inc. | Ingress Protection IP65, IP67, IP68 |
Series | Cable Length 7.87" (200mm) |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Base Product Number |
Voltage - Supply 9V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,772.23000 | ¥7,772.23 |
| 10 | ¥6,582.76800 | ¥65,827.68 |














