
2109287 | |
|---|---|
DigiKey Part Number | 1882-2109287-ND |
Manufacturer | |
Manufacturer Product Number | 2109287 |
Description | FIELD-ATTACHABLE CONNECTORS, YM0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.098" ~ 0.201" (2.50mm ~ 5.10mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.41000 | ¥284.41 |
| 10 | ¥241.73200 | ¥2,417.32 |
| 100 | ¥205.49870 | ¥20,549.87 |









