
1078007 | |
|---|---|
DigiKey Part Number | 1882-1078007-ND |
Manufacturer | |
Manufacturer Product Number | 1078007 |
Description | MAGN PROXIM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 2.362" (0mm ~ 60mm) IP67 Module |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 2.362" (0mm ~ 60mm) | Indicator LED |
Output Type NPN-NO | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,538.11000 | ¥1,538.11 |















