Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) PNP - Dark-ON/Light-ON
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1080945

DigiKey Part Number
1882-1080945-ND
Manufacturer
Manufacturer Product Number
1080945
Description
REF PHOTOELEC SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 472.441" (0m ~ 12m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Adjustable
Sensing Distance
0" ~ 472.441" (0m ~ 12m)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,788.37000¥3,788.37
10¥3,385.20100¥33,852.01
Manufacturers Standard Package