Circular Cable Assembly Shielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2095734

DigiKey Part Number
1882-2095734-ND
Manufacturer
Manufacturer Product Number
2095734
Description
CIRC CBL 5POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
SICK, Inc.
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
32.8' (10.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
5
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,051.86000¥1,051.86
10¥894.12700¥8,941.27
25¥838.21040¥20,955.26
50¥798.25480¥39,912.74
100¥774.69190¥77,469.19
Manufacturers Standard Package