
1038826 | |
|---|---|
DigiKey Part Number | 1882-1038826-ND |
Manufacturer | |
Manufacturer Product Number | 1038826 |
Description | ENC ABSLT COMMTATN USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 8192 Commutation User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Commutation | Termination Style Connector |
Pulses per Revolution 8192 | Rotational Life (Cycles Min) 3B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,689.88000 | ¥10,689.88 |
| 5 | ¥9,145.39200 | ¥45,726.96 |
| 10 | ¥8,853.44500 | ¥88,534.45 |











