2094783 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: ¥1,418.88000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥593.74800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥566.77700
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥490.86300
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 8
Unit Price: ¥489.18000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1,331.96000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥563.33000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: ¥958.24000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ¥1,090.36000
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: ¥649.67400

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: ¥644.40000

Parametric Equivalent


Stewart Connector
In Stock: 144
Unit Price: ¥507.45000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: ¥504.49000
Datasheet

Parametric Equivalent


LAPP
In Stock: 13
Unit Price: ¥564.92000
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2094783

DigiKey Part Number
1882-2094783-ND
Manufacturer
Manufacturer Product Number
2094783
Description
PUR/4*2*0.14/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
SICK, Inc.
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2106258SICK, Inc.11882-2106258-ND¥1,418.88000Parametric Equivalent
09488223756020HARTING01195-09488223756020-ND¥593.74800Parametric Equivalent
09488223757020HARTING01195-09488223757020-ND¥566.77700Parametric Equivalent
0948C0C1756020HARTING01195-0948C0C1756020-ND¥490.86300Parametric Equivalent
1192095Phoenix Contact8277-1192095-ND¥489.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,719.65000¥1,719.65
Manufacturers Standard Package