Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E008F02

DigiKey Part Number
2181-C5E008F02-ND
Manufacturer
Manufacturer Product Number
C5E008F02
Description
ETHERLINE ETHERNET 4PR CAT 5E CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
LAPP
Length
6.56' (2.00m)
Series
Cable Type
Round
Packaging
Bag
Color
Teal
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥564.91000¥564.91
10¥480.17500¥4,801.75
25¥450.13240¥11,253.31
50¥428.66720¥21,433.36
100¥408.23110¥40,823.11