Proximity Optical Sensor 0.039" ~ 2.598" (1mm ~ 66mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064608

DigiKey Part Number
1882-1064608-ND
Manufacturer
Manufacturer Product Number
1064608
Description
SENSOR PROXIMITY 66MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.039" ~ 2.598" (1mm ~ 66mm) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (640nm)
Packaging
Bulk
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
7.87" (200mm)
Sensing Distance
0.039" ~ 2.598" (1mm ~ 66mm)
Operating Temperature
-25°C ~ 50°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,213.71000¥2,213.71
5¥2,075.34000¥10,376.70
10¥2,023.72600¥20,237.26
25¥1,961.91760¥49,047.94
Manufacturers Standard Package