
1217273 | |
|---|---|
DigiKey Part Number | 1882-1217273-ND |
Manufacturer | |
Manufacturer Product Number | 1217273 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 4.5mm |
Datasheet | Datasheet |
Category | Number of Beams 359 |
Manufacturer SICK, Inc. | Beam Pitch 2.5mm |
Series | Operating Range 0 ~ 2.8m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Detection Capability 4.5mm | Voltage - Supply 19.2 ~ 28.8VDC |
Protective Height 895mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91,670.25000 | ¥91,670.25 |











