
6029305 | |
|---|---|
DigiKey Part Number | 1882-6029305-ND |
Manufacturer | |
Manufacturer Product Number | 6029305 |
Description | T-JUNCT MLG 5P M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer SICK, Inc. | Primary Material Plastic |
Packaging Bulk | Housing Material Thermoplastic Polyurethane (TPU) |
Part Status Active | Housing Color Black |
Connector Style Distributor T-Shaped | Features Coupling Nut |
Convert From (Adapter End) Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert To (Adapter End) Female Sockets (2) | Shielding Unshielded |
Shell Size - Insert (Convert From) M12 | Current Rating (Amps) 4A |
Shell Size - Insert (Convert To) M12 | Voltage Rating 60VDC |
Number of Positions (Convert From) 5 | Operating Temperature -30°C ~ 90°C |
Number of Positions (Convert To) 5 (2) | Orientation (Convert From) A |
Mounting Type Free Hanging (In-Line) | Orientation (Convert To) A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥896.63000 | ¥896.63 |
| 10 | ¥762.20400 | ¥7,622.04 |
| 25 | ¥714.52760 | ¥17,863.19 |
| 50 | ¥680.46860 | ¥34,023.43 |
| 100 | ¥648.03770 | ¥64,803.77 |







