Light Curtain 4.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1221737

DigiKey Part Number
1882-1221737-ND
Manufacturer
Manufacturer Product Number
1221737
Description
LIGHTGRID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 4.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
179
Manufacturer
SICK, Inc.
Beam Pitch
2.5mm
Series
Operating Range
0 ~ 2.8m
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-30°C ~ 55°C
Detection Capability
4.5mm
Voltage - Supply
19.2 ~ 28.8VDC
Protective Height
445mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54,993.41000¥54,993.41
Manufacturers Standard Package