Optical Sensor 1.97" ~ 0.33" (5 ~ 1cm) Analog, Digital, NPN, PNP, Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122103

DigiKey Part Number
1882-1122103-ND
Manufacturer
Manufacturer Product Number
1122103
Description
SENSOR OPT 20-3000CM ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.97" ~ 0.33" (5 ~ 1cm) Analog, Digital, NPN, PNP, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
1.97" ~ 0.33" (5 ~ 1cm)
Manufacturer
SICK, Inc.
Output Type
Analog, Digital, NPN, PNP, Push-Pull
Series
Voltage - Supply
19.2V ~ 26.4V
Packaging
Bulk
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,304.14000¥7,304.14
5¥6,921.22600¥34,606.13
10¥6,778.29600¥67,782.96
Manufacturers Standard Package