Retroreflective Optical Sensor 177.165" (4.5m) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1121474

DigiKey Part Number
1882-1121474-ND
Manufacturer
Manufacturer Product Number
1121474
Description
WLD4FP-313121A0ZZZZ2ZZZZZZZZZ1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 177.165" (4.5m) NPN/PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN/PNP - Light-ON
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP66, IP67, IP69
Sensing Method
Retroreflective
Cable Length
4.331" (110.00mm)
Sensing Distance
177.165" (4.5m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,986.11000¥1,986.11
Manufacturers Standard Package