
1112296 | |
|---|---|
DigiKey Part Number | 1882-1112296-ND |
Manufacturer | |
Manufacturer Product Number | 1112296 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Category | Mounting Type DIN Rail |
Manufacturer SICK, Inc. | Termination Style Spring Terminal |
Series | Operating Temperature -25°C ~ 55°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency CCC, CE, cULus |
Type Communications Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14,713.59000 | ¥14,713.59 |
















