Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) Analog Current
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110193

DigiKey Part Number
1882-1110193-ND
Manufacturer
Manufacturer Product Number
1110193
Description
PHOTOELEC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 255.906" (30mm ~ 6.5m) Analog Current
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Analog Current
Series
Light Source
Red (631nm)
Packaging
Bulk
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Retroreflective
Cable Length
5.906" (150.00mm)
Sensing Distance
1.181" ~ 255.906" (30mm ~ 6.5m)
Adjustment Type
Fixed
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,930.68000¥1,930.68
10¥1,685.49000¥16,854.90
Manufacturers Standard Package