
CF18JT220R | |
|---|---|
DigiKey Part Number | CF18JT220RTR-ND - Tape & Reel (TR) CF18JT220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT220R |
Description | RES 220 OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT220R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.15880 | ¥3.97 |
| 50 | ¥0.13900 | ¥6.95 |
| 100 | ¥0.12160 | ¥12.16 |
| 250 | ¥0.10256 | ¥25.64 |
| 500 | ¥0.09048 | ¥45.24 |
| 1,000 | ¥0.08030 | ¥80.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06219 | ¥310.95 |
| 10,000 | ¥0.05624 | ¥562.40 |
| 15,000 | ¥0.05319 | ¥797.85 |
| 25,000 | ¥0.04973 | ¥1,243.25 |
| 35,000 | ¥0.04767 | ¥1,668.45 |
| 50,000 | ¥0.04566 | ¥2,283.00 |













