1097255 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: ¥51,307.00000
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: ¥51,307.00000
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: ¥51,307.00000
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: ¥51,307.00000
Datasheet
2D Code Reader CMOS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1097255

DigiKey Part Number
1882-1097255-ND
Manufacturer
Manufacturer Product Number
1097255
Description
VISION SENSOR PRODUKT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2D Code Reader CMOS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
0.3MP, 640 x 480 (307,200 Pixels)
Manufacturer
SICK, Inc.
Sensor Type
CMOS
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Operating Temperature
0°C ~ 45°C
Type
2D Code Reader
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1130188SICK, Inc.01882-1130188-ND¥51,307.00000MFR Recommended
1130189SICK, Inc.01882-1130189-ND¥51,307.00000MFR Recommended
1139164SICK, Inc.01882-1139164-ND¥51,307.00000MFR Recommended
1139165SICK, Inc.01882-1139165-ND¥51,307.00000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45,682.88000¥45,682.88
Manufacturers Standard Package