Multi Code Reader CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1092551

DigiKey Part Number
1882-1092551-ND
Manufacturer
Manufacturer Product Number
1092551
Description
IMAGE-CAPTURE-DEVICE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multi Code Reader CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated
Manufacturer
SICK, Inc.
Sensor Type
CMOS
Series
Voltage - Supply
24VDC
Packaging
Bulk
Features
Software Included
Part Status
Active
Mounting Type
Chassis Mount
Type
Multi Code Reader
Termination Style
Cable with Connector
Visual Field (Max)
1200.0mm x 1035.0mm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Installation Distance
1550.0mm ~ 3600.0mm
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥422,575.48000¥422,575.48
Manufacturers Standard Package