Through-Beam Optical Sensor 0' ~ 147.60' (0 ~ 45m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088331

DigiKey Part Number
1882-1088331-ND
Manufacturer
Manufacturer Product Number
1088331
Description
SENSOR THRU-BEAM 45M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0' ~ 147.60' (0 ~ 45m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Push-Pull, NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Red (635nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP66, IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
0' ~ 147.60' (0 ~ 45m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,192.06000¥4,192.06
5¥3,953.19000¥19,765.95
10¥3,864.05700¥38,640.57
25¥3,577.80560¥89,445.14
Manufacturers Standard Package