
1075950 | |
|---|---|
DigiKey Part Number | 1882-1075950-ND |
Manufacturer | |
Manufacturer Product Number | 1075950 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch 4mA ~ 20mA, 0V ~ 10V, NPN, PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration 4mA ~ 20mA, 0V ~ 10V, NPN, PNP |
Manufacturer SICK, Inc. | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Stainless Steel |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Liquid | Voltage Rating 12V ~ 30V |
Output Type Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,817.78000 | ¥12,817.78 |














