
1075605 | |
|---|---|
DigiKey Part Number | 1882-1075605-ND |
Manufacturer | |
Manufacturer Product Number | 1075605 |
Description | SENS TRISPECTOR1000 POSS DIGL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Position Sensor Sensor Digital Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer SICK, Inc. | Sensor Type Position Sensor |
Series | Output Type Digital |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110,161.86000 | ¥110,161.86 |














