Distance Detection Sensor Sensor NPN, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1072052

DigiKey Part Number
1882-1072052-ND
Manufacturer
Manufacturer Product Number
1072052
Description
SENS GLA DIST DETE SENS NPN PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Distance Detection Sensor Sensor NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
SICK, Inc.
Sensor Type
Distance Detection Sensor
Series
Output Type
NPN, PNP
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,933.46000¥15,933.46
Manufacturers Standard Package