
1071037 | |
|---|---|
DigiKey Part Number | 1882-1071037-ND |
Manufacturer | |
Manufacturer Product Number | 1071037 |
Description | SENSOR RETROREFLECTIVE 2.5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 98.425" (100mm ~ 2.5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.937" ~ 98.425" (100mm ~ 2.5m) | Operating Temperature -40°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,037.31000 | ¥2,037.31 |
| 5 | ¥1,906.92000 | ¥9,534.60 |
| 10 | ¥1,858.32400 | ¥18,583.24 |
| 25 | ¥1,800.13080 | ¥45,003.27 |
| 50 | ¥1,760.27820 | ¥88,013.91 |















