
1065898 | |
|---|---|
DigiKey Part Number | 1882-1065898-ND |
Manufacturer | |
Manufacturer Product Number | 1065898 |
Description | SENSOR RETROREFLECTIVE 15M RELAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.150" ~ 590.551" (80mm ~ 15m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Output Configuration Relay - Dark-ON/Light-ON |
Manufacturer SICK, Inc. | Light Source Red (625nm) |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 3.150" ~ 590.551" (80mm ~ 15m) | Operating Temperature -30°C ~ 60°C (TA) |
Voltage - Supply 24V ~ 240V | Base Product Number |
Response Time 10ms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,252.66000 | ¥2,252.66 |
| 5 | ¥2,112.14000 | ¥10,560.70 |
| 10 | ¥2,059.75800 | ¥20,597.58 |
| 25 | ¥1,997.01880 | ¥49,925.47 |










