Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064509

DigiKey Part Number
1882-1064509-ND
Manufacturer
Manufacturer Product Number
1064509
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
24VDC
Manufacturer
SICK, Inc.
Holding Force
1kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Connector (M12)
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Non-Locking
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
DPST-NC
Approval Agency
CCC, CE, cULus
Current Rating (Amps)
2A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,779.21000¥2,779.21
Manufacturers Standard Package