Position Sensor Sensor Digital Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060427

DigiKey Part Number
1882-1060427-ND
Manufacturer
Manufacturer Product Number
1060427
Description
SENS TRISPECTOR1000 POSS DIGL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Position Sensor Sensor Digital Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
SICK, Inc.
Sensor Type
Position Sensor
Series
Output Type
Digital
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110,161.86000¥110,161.86
Manufacturers Standard Package