Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058204

DigiKey Part Number
1882-1058204-ND
Manufacturer
Manufacturer Product Number
1058204
Description
SENSOR 100MM PNP LO M12 MTL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 3.937" (5mm ~ 100mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Red LED
Series
Connection Method
Connector, M12, 3POS
Packaging
Bulk
Ingress Protection
IP67
Part Status
Active
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
0.197" ~ 3.937" (5mm ~ 100mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
1ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,011.75000¥1,011.75
5¥941.20800¥4,706.04
10¥914.91000¥9,149.10
25¥883.44080¥22,086.02
50¥861.89080¥43,094.54
100¥774.69190¥77,469.19
Manufacturers Standard Package