
1055376 | |
|---|---|
DigiKey Part Number | 1882-1055376-ND |
Manufacturer | |
Manufacturer Product Number | 1055376 |
Description | SENSOR OPTICAL 15-13000CM USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 39.37" ~ 3149.61" (100 ~ 8000cm) USB Output |
Datasheet | Datasheet |
Category | Sensing Distance 39.37" ~ 3149.61" (100 ~ 8000cm) |
Manufacturer SICK, Inc. | Output Type USB |
Series | Voltage - Supply 19.2V ~ 28.8V |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121,554.97000 | ¥121,554.97 |













