Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Light-ON
W9-3 small photoelectric sensor by SICK

1050772

DigiKey Part Number
1882-1050772-ND
Manufacturer
Manufacturer Product Number
1050772
Description
PHOTOELECTRIC PROXIMITY SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
333µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable with Connector, M12
Part Status
Active
Ingress Protection
IP66
Sensing Method
Proximity
Cable Length
4.724" (120.00mm)
Sensing Distance
0.787" ~ 13.780" (20mm ~ 350mm)
Adjustment Type
Adjustable, 5-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,135.93000¥3,135.93
10¥2,786.00200¥27,860.02
Manufacturers Standard Package