Safety Laser Scanner 2m 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050193

DigiKey Part Number
1882-1050193-ND
Manufacturer
Manufacturer Product Number
1050193
Description
SAFETY LASER AREA SCANNER
Customer Reference
Detailed Description
Safety Laser Scanner 2m 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm, 40mm, 50mm, 70mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
48
Series
Response Time
80ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Protection Range
2m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Warning Range
8m
Approval Agency
CE, cULus
Number of Outputs and Type
5 - Safety (2), Auxiliary (3)
Base Product Number
Sensing Angle
270°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1100334SICK, Inc.81882-1100334-ND¥40,701.61000MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65,990.94000¥65,990.94
Manufacturers Standard Package