Bar Code Reader Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1048439

DigiKey Part Number
1882-1048439-ND
Manufacturer
Manufacturer Product Number
1048439
Description
CLV630-1121S01 CODEREADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (Red)
Manufacturer
SICK, Inc.
Voltage - Supply
18 ~ 30VDC
Packaging
Box
Features
Software Included
Part Status
Active
Mounting Type
Chassis Mount
Type
Bar Code Reader
Termination Style
Connector
Visual Field (Max)
Lens Required
Ingress Protection
IP65 - Dust Tight, Water Resistant
Visual Field (Min)
Lens Required
Operating Temperature
0°C ~ 40°C
Installation Distance
60.0mm ~ 735.0mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39,357.08000¥39,357.08
Manufacturers Standard Package