
6061702 | |
|---|---|
DigiKey Part Number | 1882-6061702-ND |
Manufacturer | |
Manufacturer Product Number | 6061702 |
Description | PVC/15*0,14/SW/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 12 pos Female to D-Sub 15 pos Male 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 12 pos Female to D-Sub 15 pos Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥667.14000 | ¥667.14 |
| 10 | ¥567.07400 | ¥5,670.74 |
| 25 | ¥531.59520 | ¥13,289.88 |
| 50 | ¥506.24620 | ¥25,312.31 |
| 100 | ¥482.11760 | ¥48,211.76 |



