
1042015 | |
|---|---|
DigiKey Part Number | 1882-1042015-ND |
Manufacturer | |
Manufacturer Product Number | 1042015 |
Description | FIXED MOUNT BARCODE SCANNERS, CL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 18 ~ 30VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable with Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 60.0mm ~ 840.0mm | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44,631.39000 | ¥44,631.39 |












