Bar Code Reader Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041987

DigiKey Part Number
1882-1041987-ND
Manufacturer
Manufacturer Product Number
1041987
Description
FIXED MOUNT BARCODE SCANNERS, CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bar Code Reader Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Source
Integrated (Red)
Manufacturer
SICK, Inc.
Voltage - Supply
18 ~ 30VDC
Series
Features
Software Included
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Cable with Connector
Type
Bar Code Reader
Ingress Protection
IP65 - Dust Tight, Water Resistant
Installation Distance
78.0mm ~ 397.0mm
Operating Temperature
0°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44,231.49000¥44,231.49
Manufacturers Standard Package