Optical Sensor 7.87" ~ 2755.91" (20 ~ 7000cm) Analog, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1040466

DigiKey Part Number
1882-1040466-ND
Manufacturer
Manufacturer Product Number
1040466
Description
SENSOR OPT 5-2500CM ANALOG PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 2755.91" (20 ~ 7000cm) Analog, PNP Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
7.87" ~ 2755.91" (20 ~ 7000cm)
Manufacturer
SICK, Inc.
Output Type
Analog, PNP
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Operating Temperature
-10°C ~ 45°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26,405.27000¥26,405.27
Manufacturers Standard Package