Rotary Encoder Magnetic SSI User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1030050

DigiKey Part Number
1882-1030050-ND
Manufacturer
Manufacturer Product Number
1030050
Description
ENCODER MAG SSI USR SELECT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rotary Encoder Magnetic SSI User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 32V
Manufacturer
SICK, Inc.
Actuator Type
Shaft
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Flange Mount
Encoder Type
Magnetic
Orientation
User Selectable
Output Type
SSI
Termination Style
Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,260.10000¥41,260.10
Manufacturers Standard Package