T-WORK8000-160-160-3.0 | |
---|---|
DigiKey Part Number | 3153-T-WORK8000-160-160-3.0-ND |
Manufacturer | |
Manufacturer Product Number | T-WORK8000-160-160-3.0 |
Description | THERM PAD 160MMX160MM PURP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,646.07000 | ¥3,646.07 |
10 | ¥3,402.98300 | ¥34,029.83 |
26 | ¥3,159.91000 | ¥82,157.66 |